Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoC4520C0G3F820K200KACopy
Newark Part No.53W0171
Product RangeC Series
Technical Datasheet
Capacitance82pF
Voltage(DC)3kV
Voltage(AC)-
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length4.7mm
Product Width2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
82pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
3kV
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![TDK C4520C0G3F820K200KA SMD Multilayer Ceramic Capacitor, 82 pF, 3 kV, 1808 [4520 Metric], ± 10%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/53W0161-40.jpg)