Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C3225X7S2A475K200AB SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 1210 [3225 Metric], ± 10%, X7S](https://www.newark.com/productimages/standard/en_US/05X9640-40.jpg)
44,134 In Stock
32,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 25+ | $1.110 |
| 100+ | $0.829 |
| 250+ | $0.772 |
| 500+ | $0.715 |
| 1000+ | $0.635 |
| 5000+ | $0.595 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.566 |
| 2000+ | $0.532 |
| 3000+ | $0.521 |
| 5000+ | $0.511 |
| 10000+ | $0.500 |
| 25000+ | $0.489 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | C3225X7S2A475K200ABCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Full Reel79Y4451 Re-Reel53W0155RL Cut Tape53W0155 |
| Product Range | C Series |
| Also Known As | C3225X7S2A475KT000N |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 100V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7S |
| Product Range | C Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | C Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X7S |
| Product Length | 3.2mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (2)
Alternatives for C3225X7S2A475K200AB
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
