Print Page
5,715 In Stock
Need more?
1715 Delivery in 1-3 Business Days(US stock)
3000 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.424 |
| 10+ | $0.191 |
| 25+ | $0.183 |
| 50+ | $0.175 |
| 100+ | $0.168 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.109 |
| 2000+ | $0.102 |
| 4000+ | $0.097 |
| 6000+ | $0.095 |
| 10000+ | $0.093 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3225X7R2E224K200AA
Newark Part No.
Full Reel79Y4448
Re-Reel95Y0104
Cut Tape95Y0104
Product RangeC Series
Also Known AsC3225X7R2E224KT0L0U
Technical Datasheet
Capacitance0.22µF
Voltage(DC)250V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
250V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for C3225X7R2E224K200AA
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate