Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C3225X7R2A225M230AB SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 1210 [3225 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/82Y6225-40.jpg)
5,000 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.840 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 25+ | $0.419 |
| 100+ | $0.381 |
| 250+ | $0.349 |
| 500+ | $0.316 |
| 1000+ | $0.281 |
| 2500+ | $0.259 |
| 5000+ | $0.254 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.234 |
| 2000+ | $0.216 |
| 3000+ | $0.212 |
| 5000+ | $0.207 |
| 10000+ | $0.203 |
| 25000+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3225X7R2A225M230ABCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel79Y4446
Re-Reel95Y0103RL
Cut Tape95Y0103
Product RangeC Series
Also Known AsC3225X7R2A225MT0L0U
Technical Datasheet
Ceramic Capacitor Case1210 [3225 Metric]
Capacitance2.2µF
Voltage(DC)100V
Voltage(AC)-
Voltage Rating100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length3.2mm
PackagingCut Tape
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ceramic Capacitor Case
1210 [3225 Metric]
Voltage(DC)
100V
Voltage Rating
100V
Capacitance Tolerance
± 20%
Product Range
C Series
Packaging
Cut Tape
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
-
Capacitance
2.2µF
Voltage(AC)
-
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for C3225X7R2A225M230AB
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
