Print Page
C3225C0G2J682J200AA
SMD Multilayer Ceramic Capacitor, 6800 pF, 630 V, 1210 [3225 Metric], ± 5%, C0G / NP0
880 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.876 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.876 |
| 25+ | $0.460 |
| 100+ | $0.408 |
| 250+ | $0.380 |
| 500+ | $0.351 |
| 1000+ | $0.319 |
| 2500+ | $0.312 |
| 5000+ | $0.306 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.325 |
| 2000+ | $0.314 |
| 3000+ | $0.302 |
| 5000+ | $0.296 |
| 10000+ | $0.290 |
| 25000+ | $0.284 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3225C0G2J682J200AACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel29AJ5099
Re-Reel71AK7635RL
Cut Tape71AK7635
Product RangeC Series
Technical Datasheet
Capacitance6800pF
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
6800pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
C Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
630V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C3225C0G2J682J200AA SMD Multilayer Ceramic Capacitor, 6800 pF, 630 V, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/3489775-40.jpg)