Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C3216X7S2A225K160AE SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 1206 [3216 Metric], ± 10%, X7S](https://www.newark.com/productimages/standard/en_US/71AH3238-40.jpg)
17,897 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 25+ | $0.765 |
| 100+ | $0.560 |
| 250+ | $0.519 |
| 500+ | $0.478 |
| 1000+ | $0.441 |
| 2500+ | $0.404 |
| 5000+ | $0.396 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.404 |
| 4000+ | $0.396 |
| 6000+ | $0.388 |
| 10000+ | $0.380 |
| 20000+ | $0.372 |
| 50000+ | $0.364 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | C3216X7S2A225K160AECopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel94AC4033 Cut Tape78Y9961 |
| Product Range | C Series |
| Also Known As | C3216X7S2A225KT000S |
| Technical Datasheet | |
| Capacitance | 2.2µF |
| Voltage(DC) | 100V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7S |
| Product Range | C Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 2.2µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X7S |
| Product Length | 3.2mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 100V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for C3216X7S2A225K160AE
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
