Print Page
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.451 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.451 |
| 25+ | $0.204 |
| 100+ | $0.182 |
| 250+ | $0.164 |
| 500+ | $0.146 |
| 1000+ | $0.141 |
| 2500+ | $0.119 |
| 5000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3216X7R2A474K160AACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel90R8344RL
Cut Tape90R8344
Product RangeC Series
Also Known AsC3216X7R2A474KT0L0U
Technical Datasheet
Capacitance0.47µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Alternatives for C3216X7R2A474K160AA
8 Products Found
Product Overview
C3216X7R2A474K160AA is a commercial grade medium voltage C series multilayer ceramic chip capacitor. Typical applications include decoupling, smoothing, snubber and resonant circuits of high voltage circuits and wireless charging units, DC-DC converter, inverter.
- Capacitance value of 0.47uF
- Capacitance tolerance of ±10%
- 1206 (3216 metric) case size
- 100VDC voltage rating
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![TDK C3216X7R2A474K160AA SMD Multilayer Ceramic Capacitor, 0.47 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/5202959.jpg)