Print Page
Image is for illustrative purposes only. Please refer to product description.

37,230 In Stock
124,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.429 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.429 |
| 25+ | $0.248 |
| 100+ | $0.189 |
| 250+ | $0.174 |
| 500+ | $0.158 |
| 1000+ | $0.147 |
| 2500+ | $0.144 |
| 5000+ | $0.139 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.147 |
| 4000+ | $0.138 |
| 6000+ | $0.135 |
| 10000+ | $0.132 |
| 20000+ | $0.130 |
| 50000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3216X7R2A105K160AACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel79Y4421
Re-Reel55X2708RL
Cut Tape55X2708
Product RangeC Series
Also Known AsC3216X7R2A105KT0L0U
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
C3216X7R2A105K160AA is a commercial grade medium voltage C series multilayer ceramic chip capacitor. Typical applications include decoupling, smoothing, snubber and resonant circuits of high voltage circuits and wireless charging units, DC-DC converter, inverter.
- Capacitance value of 1uF
- Capacitance tolerance of ±10%
- 1206 (3216 metric) case size
- 100VDC voltage rating
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for C3216X7R2A105K160AA
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
