Print Page
52,296 In Stock
Need more?
3328 Delivery in 1-3 Business Days(US stock)
48968 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.651 |
| 25+ | $0.635 |
| 50+ | $0.619 |
| 100+ | $0.602 |
| 250+ | $0.549 |
| 1000+ | $0.495 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3216X7R1H106K160AECopy
Newark Part No.
Re-Reel71AH3371
Cut Tape71AH3371
Product RangeC Series
Also Known AsC3216X7R1H106KT0A0S
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsFlexible Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
C3216X7R1H106K160AE is a C series commercial grade, soft termination multilayer ceramic chip capacitor. This product incorporates a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. Applications include fail-safe design in power line, prevention of ceramic body cracks by board bending, prevention of solder cracks by thermal shock, equipment such as mobile devices having a high possibility of drop.
- Resin layer relieves mechanical stress and thermal shock
- X7R(±15%) temperature characteristic, 50VDC rated voltage
- Capacitance tolerance is ±10%, capacitance is 10µF
- 5% max dissipation factor, 50Mohm insulation resistance
- 3.20+0.40,-0.20mm length, 1.60+0.30,-0.20mm width, 1.60+0.30,-0.20mm thickness
- Temperature range from -55 to +125°C
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Flexible Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

