Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C2012X7R1H225K125AC SMD Multilayer Ceramic Capacitor, 2.2 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/25AM6436-40.jpg)
53,072 In Stock
180,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.534 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.534 |
| 25+ | $0.256 |
| 100+ | $0.232 |
| 250+ | $0.212 |
| 500+ | $0.192 |
| 1000+ | $0.176 |
| 2500+ | $0.160 |
| 5000+ | $0.148 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.155 |
| 6000+ | $0.143 |
| 10000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC2012X7R1H225K125ACCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel78Y7973
Re-Reel05X9891RL
Cut Tape05X9891
Product RangeC Series
Also Known AsC2012X7R1H225KT000E
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Alternatives for C2012X7R1H225K125AC
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
