Print Page
49,477 In Stock
26,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.222 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.222 |
| 25+ | $0.095 |
| 100+ | $0.084 |
| 250+ | $0.075 |
| 500+ | $0.066 |
| 1000+ | $0.059 |
| 2500+ | $0.052 |
| 5000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.076 |
| 4000+ | $0.074 |
| 6000+ | $0.073 |
| 10000+ | $0.071 |
| 20000+ | $0.070 |
| 50000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC2012X7R1A475K125ACCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel79Y4365
Cut Tape05X9884
Product RangeC Series
Also Known AsC2012X7R1A475KT000N
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for C2012X7R1A475K125AC
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C2012X7R1A475K125AC SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/1458900-40.jpg)