Print Page
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.353 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.353 |
| 25+ | $0.172 |
| 100+ | $0.145 |
| 250+ | $0.134 |
| 500+ | $0.122 |
| 1000+ | $0.113 |
| 2500+ | $0.097 |
| 5000+ | $0.087 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC2012X5R1A226M125ABCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel04X3271RL
Cut Tape04X3271
Product RangeC Series
Also Known AsC2012X5R1A226MT000N
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (10-Jun-2022)
Alternatives for C2012X5R1A226M125AB
8 Products Found
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
1.25mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![TDK C2012X5R1A226M125AB SMD Multilayer Ceramic Capacitor, 22 µF, 10 V, 0805 [2012 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4714764.jpg)