Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.451 | $0.063 |
| 10+ | $0.405 | $0.063 |
| 25+ | $0.369 | $0.063 |
| 50+ | $0.326 | $0.063 |
| 100+ | $0.290 | $0.063 |
| 250+ | $0.249 | $0.063 |
| 500+ | $0.219 | $0.063 |
| 1000+ | $0.173 | $0.063 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC2012X5R0J476M125AC
Newark Part No.04X3267
Product RangeC Series
Also Known AsC2012X5R0J476MT000E
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (10-Jun-2022)
Alternatives for C2012X5R0J476M125AC
5 Products Found
Product Overview
The C2012X5R0J476M125AC is a SMD Multilayer Ceramic Chip Capacitor with X5R dielectric and 0805 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values. Suitable for general electronic equipment.
- Low self-heating and high ripple resistance due to low ESR
- 1.25mm Thickness
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
1.25mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability