Print Page
43,326 In Stock
2,402 more incoming. You can reserve stock now
527 Delivery in 1-3 Business Days(US stock)
42799 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.316 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 10+ | $0.143 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.127 |
| 5000+ | $0.113 |
| 10000+ | $0.095 |
| 20000+ | $0.084 |
| 30000+ | $0.079 |
| 50000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608X7R2A105K080ACCopy
Newark Part No.
Full Reel11AN2370
Re-Reel25AM6437
Cut Tape25AM6437
Product RangeC Series
Also Known AsC1608X7R2A105KT0A0E
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
C1608X7R2A105K080AC is a commercial grade, mid voltage, multilayer ceramic chip capacitor. Typical applications include decoupling, smoothing, snubber and resonant circuits of high voltage circuits, wireless charging units, DC-DC converter, inverter.
- 1μF capacitance with ±10% tolerance
- 1608 size, X7R temperature characteristic
- 100V DC rated voltage
- 0.80mm (0.03inch) thickness
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for C1608X7R2A105K080AC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

