Print Page
10,430 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.198 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.198 |
| 25+ | $0.087 |
| 100+ | $0.077 |
| 250+ | $0.069 |
| 500+ | $0.061 |
| 1000+ | $0.055 |
| 2500+ | $0.050 |
| 5000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608X7R0J225K080ABCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel05X9847RL
Cut Tape05X9847
Product RangeC Series
Also Known AsC1608X7R0J225KT000N
Technical Datasheet
Capacitance2.2µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Alternatives for C1608X7R0J225K080AB
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

