Print Page
29,899 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.191 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.191 |
| 25+ | $0.083 |
| 100+ | $0.073 |
| 250+ | $0.066 |
| 500+ | $0.058 |
| 1000+ | $0.057 |
| 2500+ | $0.056 |
| 5000+ | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.043 |
| 8000+ | $0.042 |
| 12000+ | $0.041 |
| 20000+ | $0.040 |
| 40000+ | $0.039 |
| 100000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608X6S1H105K080ACCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel79Y4308
Cut Tape95Y0033
Product RangeC Series
Also Known AsC1608X6S1H105KT000E
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX6S
Product RangeC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X6S
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

