Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $0.036 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$144.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608X5R1H474K080AB.Copy
Newark Part No.27AC3587
Product RangeC Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series
Operating Temperature Min-55°C
Product Length1.6mm
Operating Temperature Max85°C
Product Width0.85mm
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Length
1.6mm
Product Width
0.85mm
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C1608X5R1H474K080AB. SMD Multilayer Ceramic Capacitor, 0.47 µF, 50 V, 0603 [1608 Metric], ± 10%, X5R, C Series](https://www.newark.com/productimages/standard/en_US/5202962.jpg)