Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.067 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.067 |
| 30+ | $0.063 |
| 100+ | $0.059 |
| 250+ | $0.053 |
| 500+ | $0.046 |
| 1000+ | $0.042 |
| 2500+ | $0.037 |
| 5000+ | $0.031 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608X5R1C225M080ABCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel79Y4290
Re-Reel95Y0023RL
Cut Tape95Y0023
Product RangeC Series
Also Known AsC1608X5R1C225MTJ00N
Ceramic Capacitor Case0603 [1608 Metric]
Capacitance2.2µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Voltage Rating16V
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length1.6mm
PackagingCut Tape
Product Width0.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ceramic Capacitor Case
0603 [1608 Metric]
Voltage(DC)
16V
Capacitor Case / Package
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Product Range
C Series
Packaging
Cut Tape
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
Automotive Qualification Standard
-
MSL
-
Capacitance
2.2µF
Voltage(AC)
-
Voltage Rating
16V
Dielectric Characteristic
X5R
Product Length
1.6mm
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1608X5R1C225M080AB
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
