0
0 Items$0.00

SMD MLCC Multilayer Ceramic Capacitors :

42,267 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
Ceramic Capacitor Case
Voltage(AC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Product Length
Packaging
Packaging
Series Name
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
94M5703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.210
25+
$1.170
50+
$1.140
100+
$1.090
More Pricing...
47µF
16V
-
-
-
1210 [3225 Metric]
± 20%
X5R
-
-
C Series KEMET
3.2mm
-
-
2.5mm
Standard Terminal
-55°C
85°C
-
-
08P5202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.693
10+
$0.347
25+
$0.337
50+
$0.327
100+
$0.317
10µF
50V
-
-
-
1210 [3225 Metric]
± 20%
X5R
-
-
M Series
3.2mm
-
-
2.5mm
Wraparound
-55°C
85°C
-
-
96M1176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.084
50+
$0.078
0.1µF
16V
-
-
-
0603 [1608 Metric]
± 10%
X7R
-
-
-
1.6mm
-
-
0.85mm
Wraparound
-55°C
125°C
-
-
96K4778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.189
25+
$0.085
50+
$0.072
0.1µF
50V
-
-
-
0805 [2012 Metric]
± 5%
X7R
-
-
-
2.01mm
-
-
1.25mm
Wraparound
-55°C
125°C
-
-
70K9089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.121
25+
$0.048
50+
$0.044
100+
$0.040
250+
$0.035
More Pricing...
1µF
16V
-
-
-
0603 [1608 Metric]
± 10%
X5R
-
-
C Series KEMET
1.6mm
-
-
0.85mm
Standard Terminal
-55°C
85°C
-
-
13T1597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.332
10+
$0.149
25+
$0.144
50+
$0.139
100+
$0.134
More Pricing...
10µF
35V
-
-
-
1206 [3216 Metric]
± 10%
X5R
-
-
M Series
3.2mm
-
-
1.6mm
Wraparound
-55°C
85°C
-
-
34K0289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
25+
$0.057
50+
$0.048
100+
$0.038
250+
$0.035
More Pricing...
470pF
50V
-
-
-
0603 [1608 Metric]
± 10%
X7R
-
-
-
1.6mm
-
-
0.85mm
Wraparound
-55°C
125°C
-
-
36K3729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.145
25+
$0.047
50+
$0.042
100+
$0.038
0.01µF
50V
-
-
-
0603 [1608 Metric]
± 10%
X7R
-
-
-
1.6mm
-
-
0.85mm
Wraparound
-55°C
125°C
-
-
85C2205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.184
25+
$0.104
50+
$0.087
100+
$0.069
250+
$0.062
More Pricing...
0.1µF
100V
-
-
-
1206 [3216 Metric]
± 10%
X7R
-
-
C Series KEMET
3.2mm
-
-
1.6mm
Standard Terminal
-55°C
125°C
-
-
41T3089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.080
25+
$0.999
50+
$0.914
100+
$0.828
More Pricing...
1000pF
-
-
-
-
2211 [5728 Metric]
± 10%
X7R
-
-
R30 Series
5.7mm
-
-
2.8mm
SMD
-55°C
125°C
-
-
24T3300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.331
25+
$0.150
50+
$0.142
100+
$0.134
250+
$0.121
More Pricing...
10µF
10V
-
-
-
0805 [2012 Metric]
± 10%
X7R
-
-
M Series
2.01mm
-
-
1.25mm
Wraparound
-55°C
125°C
-
-
38K9284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.078
50+
$0.052
100+
$0.044
250+
$0.035
More Pricing...
0.1µF
50V
-
-
-
0805 [2012 Metric]
± 10%
X7R
-
-
MC U X7R Series
2.01mm
-
-
1.25mm
SMD
-55°C
125°C
-
-
77C5351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.203
10+
$0.085
25+
$0.074
50+
$0.062
100+
$0.051
More Pricing...
1µF
16V
-
-
-
0805 [2012 Metric]
± 10%
X7R
-
-
C Series KEMET
2.01mm
-
-
1.25mm
Standard Terminal
-55°C
125°C
-
-
50M6526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
25+
$0.037
50+
$0.035
100+
$0.032
250+
$0.028
47µF
50V
-
-
-
0805 [2012 Metric]
± 5%
C0G / NP0
-
-
CC Series
2.01mm
-
-
1.25mm
SMD
-55°C
125°C
-
-
92T9713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.184
25+
$0.098
50+
$0.085
100+
$0.071
250+
$0.064
More Pricing...
10µF
25V
-
-
-
0805 [2012 Metric]
± 10%
X5R
-
-
M Series
2.01mm
-
-
1.25mm
Wraparound
-55°C
85°C
-
-
96M1143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.148
25+
$0.070
100+
$0.066
22pF
50V
-
-
-
0402 [1005 Metric]
± 5%
C0G / NP0
-
-
-
1.02mm
-
-
0.5mm
Wraparound
-55°C
125°C
-
-
96K4750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.118
25+
$0.070
100+
$0.066
250+
$0.059
500+
$0.055
More Pricing...
0.01µF
16V
-
-
-
0402 [1005 Metric]
± 10%
X7R
-
-
-
1.02mm
-
-
0.5mm
Wraparound
-55°C
125°C
-
-
52W9900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.997
10+
$0.516
25+
$0.502
50+
$0.487
100+
$0.472
More Pricing...
10µF
50V
-
-
-
1210 [3225 Metric]
± 10%
X7S
-
-
CGA Series
3.2mm
-
-
2.5mm
Wraparound
-55°C
125°C
AEC-Q200
-
91T5686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.249
25+
$0.233
50+
$0.218
100+
$0.202
250+
$0.178
More Pricing...
22pF
4V
-
-
-
0603 [1608 Metric]
± 20%
X5R
-
-
-
1.6mm
-
-
0.85mm
SMD
-55°C
85°C
-
-
64K2836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.122
25+
$0.042
50+
$0.040
100+
$0.038
0.1µF
16V
-
-
-
0603 [1608 Metric]
± 5%
X7R
-
-
C Series KEMET
1.6mm
-
-
0.8mm
Standard Terminal
-55°C
125°C
-
-
64K2917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.101
25+
$0.038
50+
$0.036
100+
$0.033
250+
$0.029
More Pricing...
0.022µF
50V
-
-
-
0805 [2012 Metric]
± 10%
X7R
-
-
C Series KEMET
2.01mm
-
-
1.25mm
Standard Terminal
-55°C
125°C
-
-
01J3314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.045
50+
$0.040
100+
$0.034
250+
$0.031
More Pricing...
0.01µF
50V
-
-
-
0805 [2012 Metric]
± 10%
X7R
-
-
C Series KEMET
2.01mm
-
-
1.25mm
Standard Terminal
-55°C
125°C
-
-
91T5688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.236
25+
$0.104
50+
$0.098
100+
$0.092
250+
$0.086
More Pricing...
1µF
50V
-
-
-
0805 [2012 Metric]
± 10%
X7R
-
-
-
2.01mm
-
-
1.25mm
SMD
-55°C
125°C
-
-
92T9711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
25+
$0.018
1µF
25V
-
-
-
0603 [1608 Metric]
± 10%
X7R
-
-
M Series
1.6mm
-
-
0.8mm
Standard Terminal
-55°C
125°C
-
-
60R6300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.165
25+
$0.068
50+
$0.057
100+
$0.046
250+
$0.042
More Pricing...
100pF
50V
-
-
-
0805 [2012 Metric]
± 5%
C0G / NP0
-
-
-
2.01mm
-
-
1.25mm
Wraparound
-55°C
125°C
-
-
1-25 of 42267 items
of 1691 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK