Print Page
C1608C0G1H221J080AA
SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0
4,000 In Stock
7,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.130 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.130 |
| 25+ | $0.054 |
| 100+ | $0.043 |
| 250+ | $0.039 |
| 500+ | $0.035 |
| 1000+ | $0.032 |
| 2500+ | $0.029 |
| 5000+ | $0.025 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.024 |
| 8000+ | $0.021 |
| 12000+ | $0.020 |
| 20000+ | $0.019 |
| 40000+ | $0.018 |
| 100000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608C0G1H221J080AACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel78Y9913
Cut Tape55T0089
Product RangeC Series
Also Known AsC1608C0G1H221JT000N
Technical Datasheet
Capacitance220pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
C Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1608C0G1H221J080AA
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![TDK C1608C0G1H221J080AA SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/2521905-40.jpg)