Print Page
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoC1608C0G1E392J080AACopy
Newark Part No.
Re-Reel90R7618
Cut Tape90R7618
Product RangeC Series
Technical Datasheet
Capacitance3900pF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Operating Temperature Min-55°C
Product Length1.6mm
Product Width0.85mm
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Alternatives for C1608C0G1E392J080AA
2 Products Found
Technical Specifications
Capacitance
3900pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Operating Temperature Min
-55°C
Product Width
0.85mm
Capacitor Terminals
Wraparound
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
C Series
Product Length
1.6mm
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C1608C0G1E392J080AA SMD Multilayer Ceramic Capacitor, 3900 pF, 25 V, 0603 [1608 Metric], ± 5%, C0G / NP0, C Series](https://www.newark.com/productimages/standard/en_US/4714764.jpg)