Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

SMD MLCC Multilayer Ceramic Capacitors :

48,847 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Voltage Rating
Voltage(AC)
Ceramic Capacitor Case
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Product Length
Packaging
Series Name
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
94M5703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.340
25+$3.070
100+$2.410
250+$2.300
500+$2.040
More Pricing...
47µF
16V
-
-
-
1210 [3225 Metric]
± 20%
X5R
-
-
C Series KEMET
3.2mm
-
-
2.5mm
Standard Terminal
-55°C
85°C
-
-
-
96M1176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.159
25+$0.078
100+$0.050
250+$0.036
500+$0.027
More Pricing...
0.1µF
16V
-
-
-
0603 [1608 Metric]
± 10%
X7R
-
-
-
1.6mm
-
-
0.85mm
Wraparound
-55°C
125°C
-
-
-
24T3300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.341
25+$0.208
100+$0.139
250+$0.125
500+$0.111
More Pricing...
10µF
10V
-
-
-
0805 [2012 Metric]
± 10%
X7R
-
-
M Series
2.01mm
-
-
1.25mm
Wraparound
-55°C
125°C
-
-
-
06R4918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.064
25+$0.032
100+$0.021
250+$0.015
500+$0.011
More Pricing...
0.01µF
50V
-
-
-
0603 [1608 Metric]
± 10%
X7R
-
-
-
1.6mm
-
-
0.85mm
Wraparound
-55°C
125°C
-
-
-
36K3729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
25+$0.073
100+$0.047
250+$0.034
500+$0.025
More Pricing...
0.01µF
50V
-
-
-
0603 [1608 Metric]
± 10%
X7R
-
-
-
1.6mm
-
-
0.85mm
Wraparound
-55°C
125°C
-
-
-
38K9284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
25+$0.068
100+$0.044
250+$0.031
500+$0.024
More Pricing...
0.1µF
50V
-
-
-
0805 [2012 Metric]
± 10%
X7R
-
-
MC U X7R Series
2.01mm
-
-
1.25mm
SMD
-55°C
125°C
-
-
-
08P5187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.070
6000+$0.067
9000+$0.066
15000+$0.064
30000+$0.063
More Pricing...
4.7µF
25V
-
-
-
0805 [2012 Metric]
± 10%
X5R
-
-
M Series
2.01mm
-
-
1.25mm
Wraparound
-55°C
85°C
-
-
-
70K9089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.152
25+$0.087
100+$0.053
250+$0.047
500+$0.040
More Pricing...
1µF
16V
-
-
-
0603 [1608 Metric]
± 10%
X5R
-
-
C Series KEMET
1.6mm
-
-
0.85mm
Standard Terminal
-55°C
85°C
-
-
-
13T1597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.163
100+$0.146
250+$0.132
500+$0.118
More Pricing...
10µF
35V
-
-
-
1206 [3216 Metric]
± 10%
X5R
-
-
M Series
3.2mm
-
-
1.6mm
Wraparound
-55°C
85°C
-
-
-
77C5351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.241
25+$0.139
100+$0.088
250+$0.078
500+$0.068
More Pricing...
1µF
16V
-
-
-
0805 [2012 Metric]
± 10%
X7R
-
-
C Series KEMET
2.01mm
-
-
1.25mm
Standard Terminal
-55°C
125°C
-
-
-
96K4750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.064
25+$0.032
100+$0.021
250+$0.015
500+$0.011
More Pricing...
0.01µF
16V
-
-
-
0402 [1005 Metric]
± 10%
X7R
-
-
-
1.02mm
-
-
0.5mm
Wraparound
-55°C
125°C
-
-
-
50M6526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.122
25+$0.070
100+$0.042
250+$0.039
500+$0.030
More Pricing...
47µF
50V
-
-
-
0805 [2012 Metric]
± 5%
C0G / NP0
-
-
CC Series
2.01mm
-
-
1.25mm
SMD
-55°C
125°C
-
-
-
96M1143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.052
100+$0.034
250+$0.024
500+$0.018
More Pricing...
22pF
50V
-
-
-
0402 [1005 Metric]
± 5%
C0G / NP0
-
-
-
1.02mm
-
-
0.5mm
Wraparound
-55°C
125°C
-
-
-
34K0289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.062
100+$0.035
250+$0.032
500+$0.022
More Pricing...
470pF
50V
-
-
-
0603 [1608 Metric]
± 10%
X7R
-
-
-
1.6mm
-
-
0.85mm
Wraparound
-55°C
125°C
-
-
-
60R6410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.924
25+$0.589
100+$0.418
250+$0.384
500+$0.349
More Pricing...
10µF
25V
-
-
-
1210 [3225 Metric]
± 10%
X7R
-
-
-
3.2mm
-
-
2.5mm
Wraparound
-55°C
125°C
-
-
-
96K4778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.127
25+$0.112
100+$0.100
250+$0.058
500+$0.048
More Pricing...
0.1µF
50V
-
-
-
0805 [2012 Metric]
± 5%
X7R
-
-
-
2.01mm
-
-
1.25mm
Wraparound
-55°C
125°C
-
-
-
64K2917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.122
25+$0.069
100+$0.042
250+$0.037
500+$0.031
More Pricing...
0.022µF
50V
-
-
-
0805 [2012 Metric]
± 10%
X7R
-
-
C Series KEMET
2.01mm
-
-
1.25mm
Standard Terminal
-55°C
125°C
-
-
-
92T9711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.039
100+$0.034
250+$0.030
500+$0.026
More Pricing...
1µF
25V
-
-
-
0603 [1608 Metric]
± 10%
X7R
-
-
M Series
1.6mm
-
-
0.8mm
Standard Terminal
-55°C
125°C
-
-
-
91T5688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.789
25+$0.494
100+$0.340
250+$0.310
500+$0.279
More Pricing...
1µF
50V
-
-
-
0805 [2012 Metric]
± 10%
X7R
-
-
-
2.01mm
-
-
1.25mm
SMD
-55°C
125°C
-
-
-
01J3314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.079
100+$0.049
250+$0.043
500+$0.036
More Pricing...
0.01µF
50V
-
-
-
0805 [2012 Metric]
± 10%
X7R
-
-
C Series KEMET
2.01mm
-
-
1.25mm
Standard Terminal
-55°C
125°C
-
-
-
52W9900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$0.693
100+$0.504
250+$0.466
500+$0.428
More Pricing...
10µF
50V
-
-
-
1210 [3225 Metric]
± 10%
X7S
-
-
CGA Series
3.2mm
-
-
2.5mm
Wraparound
-55°C
125°C
AEC-Q200
-
-
23T7433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.166
25+$0.146
100+$0.129
250+$0.080
500+$0.065
More Pricing...
1000pF
25V
-
-
-
0805 [2012 Metric]
± 10%
X7R
-
-
MC SH X7R Series
2.01mm
-
-
1.25mm
SMD
-55°C
125°C
-
-
-
60R6300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.166
25+$0.135
100+$0.115
250+$0.080
500+$0.061
More Pricing...
100pF
50V
-
-
-
0805 [2012 Metric]
± 5%
C0G / NP0
-
-
-
2.01mm
-
-
1.25mm
Wraparound
-55°C
125°C
-
-
-
06R3742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
25+$0.068
100+$0.044
250+$0.031
500+$0.024
More Pricing...
0.1µF
50V
-
-
-
0805 [2012 Metric]
± 10%
X7R
-
-
-
2.01mm
-
-
1.25mm
Wraparound
-55°C
125°C
-
-
-
96M1532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.590
25+$0.519
100+$0.455
250+$0.349
500+$0.292
More Pricing...
0.1µF
200V
-
-
-
1210 [3225 Metric]
± 10%
X7R
-
-
-
3.2mm
-
-
2.5mm
Wraparound
-55°C
125°C
-
-
-
1-25 of 48847 items
of 1954 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK