Print Page
1,680,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.002 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC0603C0G1H101J030BA.Copy
Newark Part No.29AC4203
Product RangeC Series
Technical Datasheet
Capacitance100pF
Voltage(DC)50V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
C Series
Product Width
0.3mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C0603C0G1H101J030BA. SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0201 [0603 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/5202962.jpg)