Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88269X8190C101Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN1971
Product RangeHVC28 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $202.660 |
| 5+ | $187.240 |
| 10+ | $178.700 |
| 25+ | $168.380 |
Price for:Each
Minimum: 1
Multiple: 1
$202.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88269X8190C101Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN1971
Product RangeHVC28 Series
Load Current Inductive-
Relay MountingFlange
Operating Voltage1kV
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1300A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive300A
Switching Current AC3-
Product RangeHVC28 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Current Inductive
-
Operating Voltage
1kV
No. of Poles
1 Pole
Switching Current AC1
300A
Coil Voltage VDC Nom
24V
Load Current Resistive
300A
Product Range
HVC28 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
