Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $3.120 |
| 25+ | $2.920 |
| 50+ | $2.700 |
| 100+ | $2.540 |
| 250+ | $2.340 |
| 500+ | $2.110 |
| 1000+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
EC
GDT Case Style
Radial Leaded
Impulse Sparkover Voltage
600V
DC Breakover Voltage
320V
Impulse Discharge Current
5kA
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

