Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84244X6200A121Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN1235
Product RangeB84244-121 Series
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $808.710 |
| 5+ | $792.540 |
| 10+ | $776.360 |
| 25+ | $760.190 |
| 50+ | $744.010 |
Price for:Each
Minimum: 1
Multiple: 1
$808.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84244X6200A121Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN1235
Product RangeB84244-121 Series
Filter ApplicationsEV Charging Systems, Elevators, Conveyor Systems, HVAC Systems, Industrial, Pumps, Power Supplies
Voltage Rating530VAC
Current Rating200A
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsScrew
Filter Output TerminalsScrew
Product RangeB84244-121 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
EV Charging Systems, Elevators, Conveyor Systems, HVAC Systems, Industrial, Pumps, Power Supplies
Current Rating
200A
No. of Stages
2 Stage
Filter Input Terminals
Screw
Product Range
B84244-121 Series
Voltage Rating
530VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Screw
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
