Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82804F0244A210Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.11AN1223
Product RangeE13 EM Series
Your Part Number
180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
| 10+ | $7.670 |
| 25+ | $7.260 |
| 50+ | $6.710 |
| 100+ | $6.140 |
| 500+ | $5.430 |
| 1000+ | $4.340 |
| 2500+ | $4.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82804F0244A210Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.11AN1223
Product RangeE13 EM Series
Turns Ratio1:1:1
Inductance240µH
DC Resistance0.5ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeE13 EM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.5ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance
240µH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
E13 EM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
