Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82791H2901N020Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN1218
Product RangeB82791H Series
Your Part Number
600 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.390 |
| 25+ | $2.110 |
| 50+ | $2.050 |
| 100+ | $1.980 |
| 500+ | $1.780 |
| 1000+ | $1.660 |
| 2500+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82791H2901N020Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN1218
Product RangeB82791H Series
Inductance4.7mH
DC Current Rating900mA
Product RangeB82791H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7mH
Product Range
B82791H Series
DC Current Rating
900mA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
