Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82786C0113H002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN1217
Product RangeACT Series
Your Part Number
5,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.990 |
| 20+ | $1.890 |
| 30+ | $1.730 |
| 50+ | $1.570 |
| 100+ | $1.440 |
| 250+ | $1.230 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$19.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82786C0113H002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN1217
Product RangeACT Series
DC Current Rating300mA
Inductance11µH
DC Resistance Max0.4ohm
Product RangeACT Series
Impedance550ohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.4ohm
Impedance
550ohm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance
11µH
Product Range
ACT Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
