Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82746S4103A020Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN1213
Product RangeB8274xSx Series
Your Part Number
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.420 |
| 5+ | $9.910 |
| 10+ | $9.250 |
| 25+ | $8.180 |
| 100+ | $7.650 |
| 500+ | $7.410 |
| 1000+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$10.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82746S4103A020Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN1213
Product RangeB8274xSx Series
Inductance1.7mH
DC Current Rating10A
Product RangeB8274xSx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.7mH
Product Range
B8274xSx Series
DC Current Rating
10A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
