Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82724V2123U040Copy
Newark Part No.70AK2316
Product RangeB8272*V2*U* Series
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Product Information
ManufacturerTDK
Manufacturer Part NoB82724V2123U040Copy
Newark Part No.70AK2316
Product RangeB8272*V2*U* Series
Inductance1.5mH
DC Current Rating12A
DC Resistance Max6300µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB8272*V2*U* Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5mH
DC Resistance Max
6300µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
12A
Operating Temperature Min
-40°C
Product Range
B8272*V2*U* Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
