Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A5472A033Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AK2915
Product RangeERU33 B82559 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 25+ | $5.320 |
| 100+ | $4.750 |
| 250+ | $4.680 |
| 500+ | $4.440 |
| 1000+ | $4.360 |
| 2500+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A5472A033Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AK2915
Product RangeERU33 B82559 Series
Inductance4.7µH
RMS Current (Irms)45.5A
Inductor ConstructionShielded
Saturation Current (Isat)81A
Product RangeERU33 B82559 Series
Inductor Case / Package-
DC Resistance Max1.2ohm
Inductance Tolerance± 12%
Product Length33mm
Product Width33mm
Product Height15mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ERU33 B82559 Series
DC Resistance Max
1.2ohm
Product Length
33mm
Product Height
15mm
RMS Current (Irms)
45.5A
Saturation Current (Isat)
81A
Inductor Case / Package
-
Inductance Tolerance
± 12%
Product Width
33mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
