Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A4322A033Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK2913
Product RangeERU33 B82559 Series
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $4.630 |
| 25+ | $4.380 |
| 50+ | $4.230 |
| 100+ | $4.080 |
| 250+ | $4.000 |
| 500+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A4322A033Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK2913
Product RangeERU33 B82559 Series
Inductance3.2µH
RMS Current (Irms)58A
Inductor ConstructionShielded
Saturation Current (Isat)95A
Product RangeERU33 B82559 Series
Inductor Case / Package-
DC Resistance Max0.85ohm
Inductance Tolerance± 12%
Product Length33mm
Product Width33mm
Product Height15mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.2µH
Inductor Construction
Shielded
Product Range
ERU33 B82559 Series
DC Resistance Max
0.85ohm
Product Length
33mm
Product Height
15mm
RMS Current (Irms)
58A
Saturation Current (Isat)
95A
Inductor Case / Package
-
Inductance Tolerance
± 12%
Product Width
33mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
