Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82498F3390J000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AJ4399RL
Cut Tape29AJ4399
Product RangeB82498F SIMID Series
Your Part Number
117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.461 | $4.61 |
| Total Price | $4.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.461 |
| 30+ | $0.432 |
| 100+ | $0.392 |
| 250+ | $0.368 |
| 500+ | $0.351 |
| 1000+ | $0.335 |
| 2500+ | $0.328 |
| 5000+ | $0.322 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82498F3390J000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AJ4399RL
Cut Tape29AJ4399
Product RangeB82498F SIMID Series
Inductance39nH
DC Resistance Max0.12ohm
Self Resonant Frequency2.1GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
39nH
Self Resonant Frequency
2.1GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.7mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.12ohm
DC Current Rating
600mA
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
Alternatives for B82498F3390J000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
