Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476B1683M000Copy
Newark Part No.39P9793
Product RangeB82476B1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82476B1683M000Copy
Newark Part No.39P9793
Product RangeB82476B1 Series
Inductance68µH
RMS Current (Irms)1.5A
Inductor Construction-
Saturation Current (Isat)1.4A
Product RangeB82476B1 Series
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCTo Be Advised
Technical Specifications
Inductance
68µH
Inductor Construction
-
Product Range
B82476B1 Series
DC Resistance Max
0.16ohm
Product Length
12.95mm
Product Height
5.08mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
