Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432H1222K Wirewound Inductor, 2.2 µH, 0.18 ohm, 95 MHz, 900 mA, 1812 [4532 Metric], B82432H SIMID Series](https://www.newark.com/productimages/standard/en_US/07WX7046-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82432H1222KCopy
Newark Part No.13J5623
Product RangeB82432H SIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82432H1222KCopy
Newark Part No.13J5623
Product RangeB82432H SIMID Series
Inductance2.2µH
DC Resistance Max0.18ohm
Self Resonant Frequency95MHz
DC Current Rating900mA
Inductor Case / Package1812 [4532 Metric]
Self Resonant Frequency Min95MHz
Product RangeB82432H SIMID Series
Inductance Tolerance± 10%
Inductor Case Style1812 [4532 Metric]
Inductor Construction-
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
95MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
B82432H SIMID Series
Inductor Case Style
1812 [4532 Metric]
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.18ohm
DC Current Rating
900mA
Self Resonant Frequency Min
95MHz
Inductance Tolerance
± 10%
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
