Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82134A5152M000Copy
Newark Part No.94W7711
Product RangeB82134 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82134A5152M000Copy
Newark Part No.94W7711
Product RangeB82134 Series
Technical Datasheet
Product RangeB82134 Series
Inductance30µH
DC Current Rating1.5A
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Self Resonant Frequency44MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82134 Series
DC Current Rating
1.5A
Inductance Tolerance
± 20%
SVHC
Lead (25-Jun-2025)
Inductance
30µH
DC Resistance Max
0.3ohm
Self Resonant Frequency
44MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
