Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82131A5701M000
Newark Part No.94W7708
Product RangeB82131 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82131A5701M000
Newark Part No.94W7708
Product RangeB82131 Series
Technical Datasheet
Product RangeB82131 Series
Inductance14µH
DC Current Rating700mA
DC Resistance Max0.76ohm
Inductance Tolerance± 20%
Self Resonant Frequency53MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82131 Series
DC Current Rating
700mA
Inductance Tolerance
± 20%
SVHC
Lead (25-Jun-2025)
Inductance
14µH
DC Resistance Max
0.76ohm
Self Resonant Frequency
53MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
