Print Page
11,310 In Stock
Need more?
1000 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
10310 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.815 |
| 10+ | $0.548 |
| 25+ | $0.527 |
| 50+ | $0.506 |
| 100+ | $0.485 |
| 250+ | $0.455 |
| 1000+ | $0.386 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72660M0271K072Copy
Newark Part No.25M8285
Product RangeB726
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeB726
Clamping Voltage Vc Max710V
Varistor Case Style4032 [10080 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)21J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B72660M0271K072 is a Standard-series SMD Disk Varistor with UL94V-0 flame-retardant thermoplastic encapsulation and tinned copper wire terminals. Ceramic transient voltage suppressors. Suitable for lead-free soldering. Electrical equivalents to leaded types SIOV-S05/S07. Overvoltage protection and transient suppression in control electronics, detectors and sensors, touch screens, plug-in cards and remote controls.
- Cylindrical varistor element
- PSpice model
Technical Specifications
Voltage Rating VAC
275V
Product Range
B726
Varistor Case Style
4032 [10080 Metric]
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
21J
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK B72660M0271K072 TVS Varistor, 275 V, 350 V, B726, 710 V, 4032 [10080 Metric], Metal Oxide Varistor (MOV)](https://www.newark.com/productimages/standard/en_US/25M8285-40.jpg)