Print Page
1,089 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.330 |
| 25+ | $1.230 |
| 50+ | $1.070 |
| 100+ | $0.936 |
| 500+ | $0.826 |
| 1000+ | $0.734 |
| 2500+ | $0.719 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72540E0350K062Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel61W8798RL Cut Tape61W8798 |
| Product Range | MLV E |
| Technical Datasheet | |
| Voltage Rating VAC | 35V |
| Voltage Rating VDC | 45V |
| Product Range | MLV E |
| Clamping Voltage Vc Max | 90V |
| Varistor Case Style | 2220 [5650 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 1kA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Peak Energy (10/1000uS) | - |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Voltage Rating VAC | 35V |
|---|---|
| Product Range | MLV E |
| Varistor Case Style | 2220 [5650 Metric] |
| Peak Surge Current @ 8/20µS | 1kA |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 45V |
|---|---|
| Clamping Voltage Vc Max | 90V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | - |
| SVHC | To Be Advised |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

![TDK B72540E0350K062 TVS Varistor, 35 V, 45 V, MLV E, 90 V, 2220 [5650 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/2281241-40.jpg)