Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72530V0250K062 TVS Varistor, 25 V, 31 V, StandarD Series, 65 V, 1210 [3225 Metric], Metal Oxide Varistor (MOV)](https://www.newark.com/productimages/standard/en_US/94T3129-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72530V0250K062Copy
Newark Part No.23WX3272
Product RangeStandarD Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB72530V0250K062Copy
Newark Part No.23WX3272
Product RangeStandarD Series
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeStandarD Series
Clamping Voltage Vc Max65V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS300A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.7J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
25V
Product Range
StandarD Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
300A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
31V
Clamping Voltage Vc Max
65V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.7J
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
