Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72520X0200K062Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.15AN4439
Product RangeCT1206K20G_X Standard Series
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.507 |
| 25+ | $0.471 |
| 50+ | $0.439 |
| 100+ | $0.416 |
| 250+ | $0.186 |
| 1000+ | $0.182 |
| 2500+ | $0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72520X0200K062Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.15AN4439
Product RangeCT1206K20G_X Standard Series
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeCT1206K20G_X Standard Series
Clamping Voltage Vc Max56V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS200A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
20V
Product Range
CT1206K20G_X Standard Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
200A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
56V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
