Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72510E0170K062Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel80AK2904RL Cut Tape80AK2904 |
| Product Range | Automotive E Series |
| Your Part Number |
6,865 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.380 | $3.80 |
| Total Price | $3.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.380 |
| 100+ | $0.362 |
| 250+ | $0.345 |
| 500+ | $0.333 |
| 1000+ | $0.215 |
| 2500+ | $0.214 |
| 5000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72510E0170K062Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel80AK2904RL Cut Tape80AK2904 |
| Product Range | Automotive E Series |
| Voltage Rating VAC | 17V |
| Voltage Rating VDC | 22V |
| Product Range | Automotive E Series |
| Clamping Voltage Vc Max | 290V |
| Varistor Case Style | 0805 [2012 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 1.2kA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Peak Energy (10/1000uS) | 300mJ |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Voltage Rating VAC | 17V |
|---|---|
| Product Range | Automotive E Series |
| Varistor Case Style | 0805 [2012 Metric] |
| Peak Surge Current @ 8/20µS | 1.2kA |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | AEC-Q200 |
| Voltage Rating VDC | 22V |
|---|---|
| Clamping Voltage Vc Max | 290V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 300mJ |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
