Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72500X1250L060Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel08AM1819RL
Cut Tape08AM1819
Product RangeCT0603L25HTCCG_X1 Series
Your Part Number
8,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.157 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.157 |
| 30+ | $0.148 |
| 100+ | $0.138 |
| 250+ | $0.129 |
| 500+ | $0.123 |
| 1000+ | $0.118 |
| 2500+ | $0.102 |
| 5000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72500X1250L060Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel08AM1819RL
Cut Tape08AM1819
Product RangeCT0603L25HTCCG_X1 Series
Voltage Rating VAC25V
Voltage Rating VDC32V
Product RangeCT0603L25HTCCG_X1 Series
Clamping Voltage Vc Max120V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS5A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage Rating VAC
25V
Product Range
CT0603L25HTCCG_X1 Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
5A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
32V
Clamping Voltage Vc Max
120V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
