Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72314P2171K101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK5483
Product RangeSIOV-S14K E2K55 Series
Your Part Number
2,874 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.993 |
| 10+ | $0.927 |
| 25+ | $0.876 |
| 50+ | $0.833 |
| 100+ | $0.760 |
| 250+ | $0.704 |
| 500+ | $0.624 |
| 1000+ | $0.569 |
Price for:Each
Minimum: 5
Multiple: 5
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72314P2171K101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK5483
Product RangeSIOV-S14K E2K55 Series
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeSIOV-S14K E2K55 Series
Clamping Voltage Vc Max455V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS6kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)80J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
175V
Product Range
SIOV-S14K E2K55 Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
6kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
225V
Clamping Voltage Vc Max
455V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
80J
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
