Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72220S2211K101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AK3450
Product RangeB722 StandarD Series
Your Part Number
1,045 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.997 |
| 25+ | $0.969 |
| 50+ | $0.942 |
| 100+ | $0.914 |
| 250+ | $0.889 |
| 500+ | $0.869 |
| 2500+ | $0.852 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72220S2211K101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AK3450
Product RangeB722 StandarD Series
Voltage Rating VAC210V
Voltage Rating VDC270V
Product RangeB722 StandarD Series
Clamping Voltage Vc Max545V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)160J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
210V
Product Range
B722 StandarD Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
270V
Clamping Voltage Vc Max
545V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
160J
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
