Print Page
B72220S0600K101
TVS Varistor, 60 V, 85 V, StandarD Series, 165 V, Disc 20mm, Metal Oxide Varistor (MOV)
7,247 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.597 |
| 10+ | $0.510 |
| 25+ | $0.500 |
| 50+ | $0.490 |
| 100+ | $0.479 |
| 500+ | $0.469 |
| 1000+ | $0.459 |
| 5000+ | $0.449 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72220S0600K101Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 96K7689 |
| Product Range | StandarD |
| Technical Datasheet | |
| Voltage Rating VAC | 60V |
| Voltage Rating VDC | 85V |
| Product Range | StandarD |
| Clamping Voltage Vc Max | 165V |
| Varistor Case Style | Disc 20mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µS | 6.5kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | 33J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating voltage range from 11VRMS to 1100VRMS. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages. The voltage dependent characteristics enable these varistors to protect against high transient voltage spikes.
- High surge current ratings up to 8KA
- Peak energy range from 0.3J to 410J
- UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
- Operating temperature range from -40°C to 85°C
- Endurance of 1000h at 85°C
- ±10% and ±5% varistor voltage tolerance
- UL94V-0 rated flame retardant and epoxy resin coated
Applications
Industrial, Safety
Technical Specifications
| Voltage Rating VAC | 60V |
|---|---|
| Product Range | StandarD |
| Varistor Case Style | Disc 20mm |
| Peak Surge Current @ 8/20µS | 6.5kA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 85V |
|---|---|
| Clamping Voltage Vc Max | 165V |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 33J |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for B72220S0600K101
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

