Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B67410A0289X195Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 15AN6262 |
| Your Part Number |
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.320 |
| 10+ | $38.370 |
| 25+ | $37.000 |
| 50+ | $35.620 |
| 100+ | $34.910 |
| 250+ | $34.200 |
| 500+ | $33.480 |
Price for:Each
Minimum: 1
Multiple: 1
$52.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B67410A0289X195Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 15AN6262 |
| Applications | Wireless Applications |
| Length | 100mm |
| Width | 100mm |
| Thickness | 6mm |
| Power Reference (kW) | - |
| Operating Temperature Range | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Applications | Wireless Applications |
|---|---|
| Width | 100mm |
| Power Reference (kW) | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Length | 100mm |
|---|---|
| Thickness | 6mm |
| Operating Temperature Range | - |
| Automotive Qualification Standard | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
