Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B67410A0159X187Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 25AM5255 |
| Product Range | B67410 Series |
| Your Part Number |
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.820 |
| 10+ | $17.390 |
| 25+ | $15.420 |
| 50+ | $15.110 |
| 100+ | $14.800 |
| 250+ | $14.490 |
| 500+ | $14.190 |
Price for:Each
Minimum: 1
Multiple: 1
$26.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B67410A0159X187Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 25AM5255 |
| Product Range | B67410 Series |
| Applications | Wireless Applications |
| Length | 130mm |
| Width | 36mm |
| Thickness | 25mm |
| Power Reference (kW) | - |
| Operating Temperature Range | - |
| Product Range | B67410 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Applications | Wireless Applications |
|---|---|
| Width | 36mm |
| Power Reference (kW) | - |
| Product Range | B67410 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Length | 130mm |
|---|---|
| Thickness | 25mm |
| Operating Temperature Range | - |
| Automotive Qualification Standard | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
