Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB66375G0000X197Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.15AN6260
Product RangeB66375 Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.410 |
| 10+ | $5.300 |
| 25+ | $4.300 |
| 50+ | $3.790 |
| 100+ | $3.650 |
| 500+ | $3.510 |
| 1000+ | $3.440 |
| 2500+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66375G0000X197Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.15AN6260
Product RangeB66375 Series
Core TypeE
Core SizeE80/38/20
For Use WithInductors / Transformers
Core Material GradeN97
Effective Magnetic Path Length184mm
Ae Effective Cross Section Area390mm²
Inductance Factor Al4.7µH
Product RangeB66375 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
E
For Use With
Inductors / Transformers
Effective Magnetic Path Length
184mm
Inductance Factor Al
4.7µH
SVHC
No SVHC (04-Feb-2026)
Core Size
E80/38/20
Core Material Grade
N97
Ae Effective Cross Section Area
390mm²
Product Range
B66375 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
